TE Connectivity 5223955-2

Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorGrey
Contact MaterialBronze, Gold
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyester
MountThrough Hole
Number of Pins3
Number of Terminals3
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating10 A
Contact RetentionWith
Contact StyleSocket
Current Rating10 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows0
Number of Signal Positions1
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
Schedule B8536694040
SealableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth11.35 mm
Height12.15 mm
Length9.5 mm
Pitch2.9972 mm
Row Spacing0 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223955-2.

Farnell
Datasheet6 pages12 years ago
TE Connectivity
Datasheet52 pages14 years ago
Datasheet1 page13 years ago
Technical Drawing1 page13 years ago
Datasheet40 pages15 years ago
Electro Sonic
Datasheet42 pages15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
+2.19%

Alternate Parts

Price @ 1000
$ 3.025
$ 2.62
Stock
190,256
59,330
Authorized Distributors
16
19
Connector Type
Socket
Socket
Gender
Receptacle
Receptacle
Fuse
-
-
Current Rating
10 A
16 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5223955-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5223955-2 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
RECEPTACLE, UNIVERSAL POWER MODULE, 3 POSITION, VERTICAL | TE Connectivity 5223955-2
Conn Universal Power Module RCP 3 POS 3mm Press Fit ST Thru-Hole 12 Terminal 1 Port
POWER CONN, RCPT, 3POS, 1ROWS, 3MM, TH; No. of Contacts: 3Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 3mm; Gender: Receptacle; Contact Gender: Socket; Contac
Hard Metric Connector, Receptacle, 3 Position; Product Range:-; No. Of Contacts:3Contacts; Pitch Spacing:-; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:1Rows; Row Pitch:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5223955-2.
TE UPM Ver Receptacle 3P STD Power Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 3 Centerline (Pitch): .118 in Connector Assembly Receptacle Board-to-Board 3 | Rectangular Power Connector | Part Number: 5223955-2 | Internal Number: 5223955-2 | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223955-2 .
  • 5223955-2.

Technical Specifications

Physical
Case/PackageModule
ColorGrey
Contact MaterialBronze, Gold
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyester
MountThrough Hole
Number of Pins3
Number of Terminals3
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating10 A
Contact RetentionWith
Contact StyleSocket
Current Rating10 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows0
Number of Signal Positions1
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
Schedule B8536694040
SealableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth11.35 mm
Height12.15 mm
Length9.5 mm
Pitch2.9972 mm
Row Spacing0 m

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223955-2.

Farnell
Datasheet6 pages12 years ago
TE Connectivity
Datasheet52 pages14 years ago
Datasheet1 page13 years ago
Technical Drawing1 page13 years ago
Datasheet40 pages15 years ago
Electro Sonic
Datasheet42 pages15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement3 pages10 years ago
Rohs Statement1 page10 years ago