TE Connectivity / AMP 5223513-8

Connector, 2MM, fb, Is, Asy, 168, Sig, Hdr, Sl | TE Connectivity 5223513-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Insulation Resistance5 GΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts168
Number of Positions168
Number of Rows4
Number of Signal Positions168
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness3.81 µm
SealableNo
StackableNo
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating80 nm
Height11.180064 mm
Lead Length2.73 mm
Length83.88 mm
Mating Post Length5 mm
PCB Thickness1.3 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length2.73 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5223513-8.

ShanghaiCT
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5223513-8.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5223513-8 provided by its distributors.

Connector, 2MM, fb, Is, Asy,168,Sig, Hdr, Sl | TE Connectivity 5223513-8
Conn Backplane PIN 168 POS 2mm Solder RA Thru-Hole Tube
2mm Centerline Futurebus+ Connectors
CONN HDR FUTUREBUS 168P EDGE MT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Insulation Resistance5 GΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts168
Number of Positions168
Number of Rows4
Number of Signal Positions168
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness3.81 µm
SealableNo
StackableNo
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating80 nm
Height11.180064 mm
Lead Length2.73 mm
Length83.88 mm
Mating Post Length5 mm
PCB Thickness1.3 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length2.73 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5223513-8.

ShanghaiCT
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago