TE Connectivity 5222506-1

Conn TNC PL 0Hz to 7GHz 50Ohm Crimp ST Cable Mount Gold Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialPolypropylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency7 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Length31.24 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5222506-1.

Master Electronics
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Factory Futures
Technical Drawing1 page19 years ago
TE Connectivity
Instruction Sheet3 pages25 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-0.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5222506-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5222506-1 provided by its distributors.

Conn TNC PL 0Hz to 7GHz 50Ohm Crimp ST Cable Mount Gold Bulk
TNC plug 50 Ω, RG-58, RG-58A, RG-58B, RG-58C, crimp connection, straight, 5222506-1
CONNECTOR,PLUG,HEX CRIMP,TNC Part Number: 5222506-1 | Internal Number: 5222506-1 | TE Connectivity
Straight standard 50Ohms Cable Mount TNC Conn, Plug, Crimp Termination, Coaxial | TE Connectivity 5222506-1
CONN PLUG TNC RG58 STR HEX CRIMP
TNC Plug 50Ohm Straight Cable Mount
RF/COAXIAL, TNC PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG58A, RG58B, RG58C;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialPolypropylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency7 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Length31.24 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5222506-1.

Master Electronics
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Factory Futures
Technical Drawing1 page19 years ago
TE Connectivity
Instruction Sheet3 pages25 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago