TE Connectivity / AMP 5221506-5

Conn TNC PL 0Hz to 7GHz 75Ohm Crimp ST Cable Mount Gold Carton
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7 GHz
GenderMale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency7 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Length29.46 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5221506-5.

Newark
Datasheet15 pages16 years ago
TE Connectivity
Datasheet15 pages16 years ago
ShanghaiCT
Technical Drawing1 page19 years ago
Future Electronics
Datasheet1 page3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5221506-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5221506-5 provided by its distributors.

Conn TNC PL 0Hz to 7GHz 75Ohm Crimp ST Cable Mount Gold Carton
RF Connectors / Coaxial Connectors PLUG 75 OHM COML
RF/COAXIAL, TNC PLUG, STR, 75 OHM, CRIMP; Connector Type:TNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:AT&T 735A; Contact Material:-; Frequency Max:7GHz RoHS Compliant: Yes
PLUG,75 OHM,COML TNC RF Interface:TNC;RF Connector Style:Plug;RF Connector Mated Outer Diameter (Approximate):.64 in;RF Connector Mated Outer Diameter (Approximate):16.256 mm;Impedance:75 Ω TNC Plug .64" 16.256 mm | Rf Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7 GHz
GenderMale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency7 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Length29.46 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5221506-5.

Newark
Datasheet15 pages16 years ago
TE Connectivity
Datasheet15 pages16 years ago
ShanghaiCT
Technical Drawing1 page19 years ago
Future Electronics
Datasheet1 page3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago