TE Connectivity 5221111-1

Connector; SMB; Gold; Straight; Teflon; 50 Ohms; Commercial; Vertical Thru Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Dimensions
Height8.25 mm
Outside Diameter4.75 mm
Tail Length3.937 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5221111-1.

Farnell
Datasheet17 pages16 years ago
Datasheet1 page19 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet17 pages16 years ago
Electro Sonic
Datasheet320 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5221111-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5221111-1 provided by its distributors.

Connector; SMB; Gold; Straight; Teflon; 50 Ohms; Commercial; Vertical Thru Hole
PCB Straight Mount Quick Connect/Disconnect SMB RF Connector Jack
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton
Rf Connectors / Coaxial Connectors Jk Vertical Nkl 50
Connector Type:smb Coaxial; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:brass; Contact Plating:gold Plated Contacts; Frequency Max:4Ghz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5221111-1 .
  • 5221111-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Dimensions
Height8.25 mm
Outside Diameter4.75 mm
Tail Length3.937 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5221111-1.

Farnell
Datasheet17 pages16 years ago
Datasheet1 page19 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Master Electronics
Datasheet17 pages16 years ago
Electro Sonic
Datasheet320 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages7 years ago
Rohs Statement2 pages11 years ago