Molex 52207-0560

Ffc/Fpc Board Connector, Surface Mount, Receptacle, 5, Top, 1 Mm Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBronze
MountSurface Mount
Number of Pins5
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSMD/SMT, Solder
Voltage Rating125 V
Dimensions
Depth8.9 mm
Length12.9 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52207-0560.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages11 years ago
Farnell
Datasheet7 pages14 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet7 pages9 years ago
Newark
Datasheet2 pages12 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+32.62%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52207-0560.

Related Parts

Descriptions

Descriptions of Molex 52207-0560 provided by its distributors.

Ffc/Fpc Board Connector, Surface Mount, Receptacle, 5, Top, 1 Mm Rohs Compliant: Yes
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 5 Circuits, Gold Plating
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
CONNECTOR, FFC/FPC, 5POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; C
Poles = 5 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 12.5 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052207-0560
  • 0522070560
  • 522070560
  • 522070560.

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBronze
MountSurface Mount
Number of Pins5
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSMD/SMT, Solder
Voltage Rating125 V
Dimensions
Depth8.9 mm
Length12.9 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52207-0560.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages11 years ago
Farnell
Datasheet7 pages14 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet7 pages9 years ago
Newark
Datasheet2 pages12 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago