Pomona Electronics 5218

Connector Triaxial Male 3 Lung Brass Brass PTFE 500 V (RMS) -65 C | Pomona Electronics 5218
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
ColorSilver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialTeflon
MountBulkhead, Cable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Male Pin, Plug
Fastening TypeBayonet
Frequency500 MHz
Impedance50 Ω
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating500 V
Dimensions
Diameter14.478 mm
Length38.862 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5218.

Newark
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-14.13%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5218.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5218 provided by its distributors.

Connector Triaxial Male 3 Lung Brass Brass PTFE 500 V (RMS) -65 C | Pomona Electronics 5218
Conn BNC 0Hz to 500MHz 50Ohm Solder ST Cable Mount PL Tarnish Resistant
RF COAXIAL, BNC PLUG, 50 OHM, CABLE; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: Belden 9222; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 500MHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1910405

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
ColorSilver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialTeflon
MountBulkhead, Cable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Male Pin, Plug
Fastening TypeBayonet
Frequency500 MHz
Impedance50 Ω
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating500 V
Dimensions
Diameter14.478 mm
Length38.862 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5218.

Newark
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago