TE Connectivity 5212034-1

Conn Shielded Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Plastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountPanel
Number of Pins8
Number of Terminals8
PlatingTin
ShapeCircular
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
InsulationNon-Insulated
Mating AlignmentWith
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
SealableNo
ShieldingYes
TerminationSolder
VDE TestedNo
Wire/Cable TypeDiscrete
Dimensions
Height21.844 mm
Length20.07 mm
PCB Thickness2.36 mm
Tail Length3.56 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5212034-1.

Sager Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet17 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago

Inventory History

3 month trend:
-6.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5212034-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5212034-1 provided by its distributors.

Conn Shielded Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tray
8 Position Right Angle Receptacle Through Hole Shielded Circular DIN Connector
Circular Mini-DIN Connectors C-DIN 08P REC R/A T/H
CONNECTOR, DIN AUDIO, RECEPTACLE, 8WAY
CONN RCPT FMALE DIN 8POS SOLDER
Special Order: 8 CIRC DIN RCPT GRND SHLD Circular DIN Connector Type: Circular DIN Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Board Number of Positions: 8 Connector Contact Load Condition: Selectively Loaded Circular DIN Receptacle Wire-to-Panel 8 | Din Connector | Part Number: 5212034-1 | Internal Number: 5212034-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5212034-1 .
  • 5212034-1.

Technical Specifications

Physical
Body MaterialNylon, Plastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountPanel
Number of Pins8
Number of Terminals8
PlatingTin
ShapeCircular
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
InsulationNon-Insulated
Mating AlignmentWith
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
SealableNo
ShieldingYes
TerminationSolder
VDE TestedNo
Wire/Cable TypeDiscrete
Dimensions
Height21.844 mm
Length20.07 mm
PCB Thickness2.36 mm
Tail Length3.56 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5212034-1.

Sager Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet17 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago