TE Connectivity 5211511-1

Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Plastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountPanel
Number of Terminals8
ShapeCircular
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
InsulationNon-Insulated
Mating AlignmentWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
SealableNo
ShieldingYes
TerminationSolder
VDE TestedNo
Wire/Cable TypeDiscrete
Dimensions
Depth15.49 mm
Height20.828 mm
Length20.07 mm
PCB Thickness2.36 mm
Tail Length3.56 mm
Width15.494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5211511-1.

TE Connectivity
Technical Drawing1 page16 years ago
Datasheet17 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5211511-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5211511-1 provided by its distributors.

Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Product Range:-; Circular Connector Shell Style:pcb Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:solder Socket; Coupling Style:push-Pull; Connector Body Material:plastic Body; Contact Material:brass; Gender:jackrohs Compliant: Yes
8 CIRC DIN RCPT GRND CLIP Circular DIN Connector Type: Circular DIN Connector System: Wire-to-Panel Wire-to-Board Number of Positions: 8 Connector Contact Load Condition: Selectively Loaded Mating Alignment Type: Keyed Circular DIN Wire-to-Panel 8 | Din Connector | Part Number: 5211511-1 | Internal Number: 5211511-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5211511-1.

Technical Specifications

Physical
Body MaterialNylon, Plastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountPanel
Number of Terminals8
ShapeCircular
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
InsulationNon-Insulated
Mating AlignmentWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
SealableNo
ShieldingYes
TerminationSolder
VDE TestedNo
Wire/Cable TypeDiscrete
Dimensions
Depth15.49 mm
Height20.828 mm
Length20.07 mm
PCB Thickness2.36 mm
Tail Length3.56 mm
Width15.494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5211511-1.

TE Connectivity
Technical Drawing1 page16 years ago
Datasheet17 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago