TE Connectivity 5211450-1

Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solid Lead Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialPlastic
MountPanel
Number of Terminals5
PlatingTin
ShapeCircular
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
GenderFemale
InsulationNon-Insulated
Mating AlignmentWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
SealableNo
ShieldingYes
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth15.49 mm
Height20.83 mm
Length20.07 mm
PCB Thickness2.36 mm
Tail Length3.56 mm
Width15.494 mm
Wire/Cable Diameter15.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5211450-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet17 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
Newark
Datasheet3 pages3 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5211450-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5211450-1 provided by its distributors.

Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solid Lead Terminal, Receptacle
Connector Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube
5 CIRC DIN RCPT GRND CLIP Circular DIN Connector Type: Circular DIN Connector System: Wire-to-Panel Wire-to-Board Number of Positions: 5 Connector Contact Load Condition: Selectively Loaded Mating Alignment Type: Keyed Circular DIN Wire-to-Panel 5 | Din Connector | Part Number: 5211450-1 | Internal Number: 5211450-1 | TE Connectivity
No. Of Contacts:5Contacts; Gender:jack; Connector Mounting:through Hole Mount; Contact Plating:tin Over Nickel Plated Contacts; Connector Body Material:nylon (Polyamide), Glass Filled Body; Product Range:- Rohs Compliant: Yes
CONNECTOR, DIN, JACK, 5POS; Gender:Jack; No. of Contacts:5; Contact Termination:Through Hole Vertical; Connector Mounting:Panel; Connector Body Material:Plastic; Contact Plating:-; Color:Black; Connector Color:Black; Series:DIN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5211450-1.

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialPlastic
MountPanel
Number of Terminals5
PlatingTin
ShapeCircular
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Receptacle, Socket
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
GenderFemale
InsulationNon-Insulated
Mating AlignmentWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
SealableNo
ShieldingYes
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth15.49 mm
Height20.83 mm
Length20.07 mm
PCB Thickness2.36 mm
Tail Length3.56 mm
Width15.494 mm
Wire/Cable Diameter15.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5211450-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet17 pages13 years ago
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
Newark
Datasheet3 pages3 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago