Dialight 521-9901-802F

Led, 3Mm, White, Round, 3Cd, Th Rohs Compliant: Yes |Dialight 521-9901-802F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Current Rating100 mA
Forward Current20 mA
Forward Voltage3.5 V
Illumination ColorWhite
Lens StyleClear, Colorless, Diffused, Dome
Lens TransparencyClear
Luminous Intensity1.1 cd
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of LEDs1
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle45 °
Voltage Rating4 V
Dimensions
Diameter3 mm
Height5.85 mm
Length6.57 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9901-802F.

Master Electronics
Datasheet1 page15 years ago
Newark
Datasheet1 page9 years ago
Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
-0.28%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 521-9901-802F.

Related Parts

Descriptions

Descriptions of Dialight 521-9901-802F provided by its distributors.

Led, 3Mm, White, Round, 3Cd, Th Rohs Compliant: Yes |Dialight 521-9901-802F
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
Single Color LED, White, Water Clear, T-1, 3mm
LED Low-Power Uni-Color White 2-Pin T-1

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219901802F

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Current Rating100 mA
Forward Current20 mA
Forward Voltage3.5 V
Illumination ColorWhite
Lens StyleClear, Colorless, Diffused, Dome
Lens TransparencyClear
Luminous Intensity1.1 cd
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of LEDs1
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle45 °
Voltage Rating4 V
Dimensions
Diameter3 mm
Height5.85 mm
Length6.57 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9901-802F.

Master Electronics
Datasheet1 page15 years ago
Newark
Datasheet1 page9 years ago
Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago