Dialight 521-9498F

521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorOrange
Lens ColorOrange
MountThrough Hole
Number of Pins2
Technical
Current Rating25 mA
Dominant Wavelength602 nm
Forward Current10 mA
Forward Voltage2.2 V
Lens StyleDiffused
Luminous Intensity7 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation135 mW
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength600 nm
Dimensions
Depth3.2 mm
Diameter2.92 mm
Height5.9 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9498F.

Upverter
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-1.94%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 521-9498F.

Related Parts

Descriptions

Descriptions of Dialight 521-9498F provided by its distributors.

521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Led, Orange, T-1 (3Mm), 7Mcd, 600Nm; Led Color:Orange; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Forward Voltage:2.2V; Wavelength Typ:600Nm; Luminous Intensity:7Mcd; Viewing Angle:60°; Lens Shape:Round Rohs Compliant: Yes |Dialight 521-9498F
Visible LED, Orange, Single Chip, 3 mm Lamp | Dialight 521-9498F
LED Uni-Color Orange 2-Pin T-1 Bulk
Standard LEDs - Through Hole DISCRETE LED LAMP

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9498-F
  • 5219498F

Technical Specifications

Physical
Case/PackageRadial
ColorOrange
Lens ColorOrange
MountThrough Hole
Number of Pins2
Technical
Current Rating25 mA
Dominant Wavelength602 nm
Forward Current10 mA
Forward Voltage2.2 V
Lens StyleDiffused
Luminous Intensity7 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation135 mW
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength600 nm
Dimensions
Depth3.2 mm
Diameter2.92 mm
Height5.9 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9498F.

Upverter
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago