Keystone 5209

Battery Contact; Leaf Spring; 1 Cell, A, AA, CR2, 9 Volt; PhosBronze/Nickel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-5209-ND 6,238 Buy Now »
USD
0.640 0.484 0.371 0.271 0.234
Mouser
534-5209 15,222 Buy Now »
USD
0.310 0.296 0.207 0.148 0.127
Newark
91B6179 0 ··
USD
0.431 0.431 0.230
Allied Electronics
70181618 214 Buy Now »
USD
0.410 0.410 0.340 0.340 0.340
Heilind Electronics
KEY5209 134 Buy Now »
USD
0.644 0.644 0.644 0.644 0.644
Sager Electronics
5209 0 ··
USD
0.422 0.392 0.392
Future Electronics
5209 0 ··
USD
0.295 0.295 0.275
Bisco
5209 1,994 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
5209 134 Buy Now »
TME
KEYS5209 3,420 Buy Now »
USD
0.233 0.209 0.186 0.186
Rutronik
BAT418 0 ··
USD
0.278 0.204 0.204
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5209 Contact ··
XS Micro
5209 Contact ··

Descriptions

HOLDER A AA 9V SIZES
Rutronik
Battery Contact 1-Cell A/AA/9V Size Phosphor Bronze
Sager Electronics
SPRING CONTACT
Newark
SPRING CONTACT FOR A-AA- 9V SIZES
Interstate Connecting Components
Single Leaf Slide-In Mount Nickel Plate Spring Battery Contacts
Future Electronics
Lamella contact; Size: AA, R6
TME
Battery Contact; Leaf Spring; 1 Cell, A, AA, CR2, 9 Volt; PhosBronze/Nickel
Allied Electronics
Battery Holders, Contacts and Clips BATT SPRING CONTACT
Mouser
1 Cell Leaf Spring Contact
Keystone
SPRING CONTACT FOR A-AA-9V SIZES
Heilind Electronics
CONTACT BATTERY SPRING A/AA/9V
Digi-Key

Technical Specifications

Size-Height 21.0058 mm
Size-Width 10.0076 mm
Material Steel
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 7.62 mm
Mounting Type Screw
RoHS Compliant

Documents

Keystone
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
TME
Datasheet 3 pages 5 years ago
Newark
Datasheet 1 page 3 years ago
Mouser
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 5209
KEY 5209
MILLER 5209
KEYS 5209
ACR 5209
KEYSTONE ELECTRONICS CORP 5209
KEYSTONE THERMOMETRICS 5209
GREMAR 5209
KEYSTN 5209
KEYSTON 5209
SUPER GLOVE 5209
KEYSTONE ELE 5209
KEYSTONE ELECT 5209
KEYSTONE ELEC 5209
JWMLR 5209
KEYSTONE ELECTR 5209
KEYSTONE ELECTRONICS CORPORATION 5209
KEYSTONE ELECTRONICS (VA) 5209
KEYSTONE ELECTO 5209
KEYSTONE (SPCR/STDF) 5209
KEYSTONE ELECTRO 5209
KEYSTONE ELEC CORP 5209
KSTN 5209
KEYSTONE ELECTRIC CORP 5209
KEYSTO 5209

Search for other parts like 5209 »