TE Connectivity 520853-1

520853-1 Connector Accessories Boot Black Thermoplastic, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPolycarbonate
Technical
Connector TypePlug
Current Rating1.5 A
GenderMale
Number of Conductors8
Number of Contacts8
Number of Ports8
Number of Positions8
PackagingBulk
Voltage Rating (DC)30 V
Wire/Cable TypeRound
Dimensions
Depth30.48 mm
Length17.78 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 520853-1.

TE Connectivity
Datasheet1 page26 years ago
Instruction Sheet4 pages13 years ago
Datasheet10 pages13 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
+12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 520853-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 520853-1 provided by its distributors.

520853-1 Connector Accessories Boot Black Thermoplastic, RoHS
Black Thermoplastic Rubber Polycarbonate 8 Position Round Cable Boot Plug
SDL,36/50Series, round plug boot,8way | TE Connectivity 520853-1
Modular Connectors / Ethernet Connectors 8 RND PLUG BOOT
CONN BOOT PLUG 8POS ROUND CABLE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5208531

Technical Specifications

Physical
ColorBlack
Housing MaterialPolycarbonate
Technical
Connector TypePlug
Current Rating1.5 A
GenderMale
Number of Conductors8
Number of Contacts8
Number of Ports8
Number of Positions8
PackagingBulk
Voltage Rating (DC)30 V
Wire/Cable TypeRound
Dimensions
Depth30.48 mm
Length17.78 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 520853-1.

TE Connectivity
Datasheet1 page26 years ago
Instruction Sheet4 pages13 years ago
Datasheet10 pages13 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago