TE Connectivity 5207908-7

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual Shell Size 3
Production

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing MaterialThermoplastic
MaterialPolypropylene
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Contacts25
Number of Positions25
Schedule B8538907080
ShieldingNo
Wire/Cable TypeRound
Dimensions
Insulation Diameter9.91 mm
Wire/Cable Diameter9.906 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207908-7.

Farnell
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5207908-7.

Descriptions

Descriptions of TE Connectivity 5207908-7 provided by its distributors.

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual Shell Size 3
Cable Clamp Kit, Size 3, Thermoplastic; Product Range:Amplimite Series; D Sub Shell Size:Db; Cable Exit Angle:90 , 180 ; Connector Body Material:Thermoplastic Body; Accessory Type:Cable Clamp Kit; Connector Shell Size:Db Rohs Compliant: Yes |Amp Te Connectivity 5207908-7.
STRAIN REL W/SCRW RET KIT,SZ 3 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Polypropylene Primary Product Color: Black Compatible With Connector Shell Size: 3 Shielded: No Cable Clamp Kit Polypropylene Black 3 | Connector Strain Relief | Part Number: 5207908-7 | Internal Number: 5207908-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207908-7 .
  • 5207908-7.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing MaterialThermoplastic
MaterialPolypropylene
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Contacts25
Number of Positions25
Schedule B8538907080
ShieldingNo
Wire/Cable TypeRound
Dimensions
Insulation Diameter9.91 mm
Wire/Cable Diameter9.906 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207908-7.

Farnell
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Reach Statement1 page4 years ago
Rohs Statement1 page11 years ago