TE Connectivity 5207826-3

Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialPlastic
MountThrough Hole
Number of Terminals9
PlatingThermoplastic
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderReceptacle
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth10.41 mm
Height12.17 mm
Hole Diameter3.048 mm
Lead Length3.175 mm
Length30.89 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207826-3.

Master Electronics
Datasheet14 pages11 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago

Alternate Parts

Price @ 1000
$ 3.69
$ 4.04
Stock
16,636
3,726
Authorized Distributors
15
8
Gender
Receptacle
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5207826-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5207826-3 provided by its distributors.

Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 5207826-3
D-Sub Standard Connectors Dsub E09S V/Mnt |Amp Te Connectivity 5207826-3
D Sub Connector, Receptacle, 9 Contacts, DE, Solder
D-SUBMINIATURE CONNECTOR; Connector Type:D Sub; Series:HD-20; Connector Body Material:Plastic; Gender:Receptacle; Connector Shell Size:DE; Connector Type:D Sub; Contact Plating:Gold; Material:Metal; No. of Ways:9; Termination Method:Through Hole; Termination Type:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207826-3 .
  • 5207826-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialPlastic
MountThrough Hole
Number of Terminals9
PlatingThermoplastic
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderReceptacle
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth10.41 mm
Height12.17 mm
Hole Diameter3.048 mm
Lead Length3.175 mm
Length30.89 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207826-3.

Master Electronics
Datasheet14 pages11 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago