TE Connectivity 5206472-1

D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 8.5 mm, plastic, gray, 5206472-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins25
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Contacts25
Number of Positions25
OrientationStraight
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth44.45 mm
Height20.98 mm
Insulation Diameter8.51 mm
Length53.08 mm
Wire/Cable Diameter8.509 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5206472-1.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Future Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-26.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5206472-1.

Descriptions

Descriptions of TE Connectivity 5206472-1 provided by its distributors.

D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 8.5 mm, plastic, gray, 5206472-1
Subminiature D Backshell 25 pos. 2.09 x 1.75 x 0.82 in. 0.335 in. Cable Capacty Thermoplastic
AMPLIMITE Shell Size 3 Thermoplastic Straight180°/90°Exit Backshell Clable Clamp
Cable Clamp; Clam Shell; 0.335 in.; 3; 4-40; Gray; Steel (Mounting); UL 94 VO
Connector Accessories Clamp Thermoplastic Gray Individual
CONN BACKSHELL 25P 90/180DEG GRY
Backshells & Clamps CABLE CLAMP KITSZ 3
Cable Clamp Kit, Size 3, Thermoplastic; Product Range:Amplimite Series; D Sub Shell Size:Db; Cable Exit Angle:90 , 180 ; Connector Body Material:Thermoplastic Body; Accessory Type:Cable Clamp Kit; Body Color:Black Rohs Compliant: Yes |Amp Te Connectivity 5206472-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5206472-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins25
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Contacts25
Number of Positions25
OrientationStraight
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth44.45 mm
Height20.98 mm
Insulation Diameter8.51 mm
Length53.08 mm
Wire/Cable Diameter8.509 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5206472-1.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Future Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Reach Statement1 page4 years ago
Rohs Statement1 page11 years ago