FCI 52057-302LF

Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
52057-302LF 1,844 Buy Now »
USD
5.30 4.95 4.52 4.52 4.52
Verical
52057-302LF 1,844 Buy Now »
USD
4.96 4.54 4.54 4.54
Chip One Stop Japan
C1S227400424036 1,844 Buy Now »
JPY
741.00 586.00 473.00 454.00 454.00
Avnet
52057-302LF 0 ··
USD
4.99
Newark
62K6162 0 ··
USD
5.00
Allied Electronics
70314678 0 ··
USD
7.06
Digi-Key
609-2489-ND 0 ··
USD
5.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
52057-302LF 21,083 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
52057-302LF Contact ··
XS Micro
52057-302LF Contact ··

Descriptions

Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole Tube
Avnet
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole Tube
Verical
52057-302LF-M4K 5R RA PF REC CNRLF
Allied Electronics
BACKPLANE CONNECTOR, RECEPTACLE, 36 POSITION
Newark
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole Tube
Chip One Stop Japan
CONN RCPT 30POS 2MM R/A 5ROW PCB
Digi-Key

Technical Specifications

Number of Positions 30
Mounting Type Through Hole
Contact Material Copper Alloy
Size-Width 23.85 mm
Lead-Free Status Lead Free
Pin Pitch 2 mm
Gender Female
Number of Rows 6
RoHS Compliant
Size-Length 11.98 mm
Contact Plating Tin Lead
Number of Contacts 36
Size-Height 10.8 mm
Packaging Tube

Documents

element14
Datasheet 3 pages 9 years ago
Datasheet 3 pages 9 years ago
Allied Electronics
Datasheet 3 pages 9 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Newark
Datasheet 3 pages 2 years ago

Images

Alternate Names

FCI/BERG 52057-302LF
FCI ELECTRONICS 52057-302LF
FRAMATOME 52057-302LF
DUPONT 52057-302LF
MCK 52057-302LF
FCI INC 52057-302LF
BRG 52057-302LF
KESTER 52057-302LF
BERG/FCI 52057-302LF
FCI CONNECT 52057-302LF
FCI CONNECTORS 52057-302LF
FRAME CONNECTORS INT'L 52057-302LF
FCI (ELX) 52057-302LF
DUP 52057-302LF
FCA 52057-302LF
DUPO 52057-302LF
AMPHENOL FCI 52057-302LF
FCI Semiconductor 52057-302LF
FCI (MVL) 52057-302LF
BERG FRAMATOME CONNE 52057-302LF
FCI Automotive 52057-302LF
FCI SINGAPORE PTE LTD 52057-302LF
FCI ELECT 52057-302LF
FCI BERG / CDC DIVI 52057-302LF
Framatome Connectors International 52057-302LF

Search for other parts like 52057- »