Molex 52045-3445

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 34 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits33
Number of Contacts34
Number of Positions34
Number of Rows1
OrientationVertical
TerminationKinked Pin
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Depth5.1 mm
Length45.9 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-3445.

Upverter
Datasheet2 pages11 years ago
Molex
Datasheet1 page16 years ago
Technical Drawing1 page21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMY

Engineering Resources

View Evaluation kits and Reference designs for Molex 52045-3445.

Descriptions

Descriptions of Molex 52045-3445 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 34 Circuits
Conn FFC/FPC Connector SKT 34 POS 1.25mm Solder ST Thru-Hole Tray
Ffc/Fpc Connector, 34 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC-FPC (Through Hole) (52045) Straight Type (Molex)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520453445
  • 520453445

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits33
Number of Contacts34
Number of Positions34
Number of Rows1
OrientationVertical
TerminationKinked Pin
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Depth5.1 mm
Length45.9 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-3445.

Upverter
Datasheet2 pages11 years ago
Molex
Datasheet1 page16 years ago
Technical Drawing1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago