Molex 52045-3045

FFC/FPC THROUGH HOLE Series 1.25mm Pitch 30 Way Straight Female FPC Conn; Contact

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationVertical
StackableNo
TerminationThrough Hole
Voltage Rating200 V
Voltage Rating (AC)200 V
Dimensions
Lead Pitch2.54 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-3045.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page21 years ago
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet1 page22 years ago
Datasheet1 page23 years ago

Supply Chain

Country of OriginMY

Engineering Resources

View Evaluation kits and Reference designs for Molex 52045-3045.

Related Parts

Descriptions

Descriptions of Molex 52045-3045 provided by its distributors.

FFC/FPC THROUGH HOLE Series 1.25mm Pitch 30 Way Straight Female FPC Conn; Contact
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 30 Circuits
Conn FFC/FPC Connector SKT 30 POS 1.25mm Solder ST Thru-Hole Tray
SOCKET FFC/FPC, NON-ZIF, 1.25MM, 30WAY; Pitch Spacing: 1.25mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: 52045 Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (07-Jul-2017); Contact Resistance: 20mohm; Contact Termination: Through Hole Vertical; Current Rating: 1A; Flammability Rating: UL94V-0; Lead Spacing: 1.25mm; No. of Rows: 1Rows; Operating Temperature Max: 80°C; Operating Temperature Min: -20°C; Voltage Rating VAC: 200V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520453045
  • 520453045

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationVertical
StackableNo
TerminationThrough Hole
Voltage Rating200 V
Voltage Rating (AC)200 V
Dimensions
Lead Pitch2.54 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-3045.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page21 years ago
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet1 page22 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago