Molex 52045-1345

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 13 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits13
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationVertical
StackableNo
TerminationSolder
Voltage Rating200 V
Dimensions
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-1345.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Technical Drawing1 page21 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Supply Chain

Country of OriginSG

Engineering Resources

View Evaluation kits and Reference designs for Molex 52045-1345.

Related Parts

Descriptions

Descriptions of Molex 52045-1345 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 13 Circuits
Conn FFC/FPC Connector RCP 13 POS 1.25mm Solder ST Thru-Hole Tray
FFC-FPC (Through Hole) (52045) Straight Type (Molex)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520451345
  • 520451345

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits13
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationVertical
StackableNo
TerminationSolder
Voltage Rating200 V
Dimensions
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-1345.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Technical Drawing1 page21 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago