Molex 52045-1245

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 12 Circuits
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyester
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingBulk
StackableNo
TerminationThrough Hole
Voltage Rating200 V
Voltage Rating (DC)200 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch1.25 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-1245.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Technical Drawing1 page21 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sierra IC
Datasheet1 page19 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
+25.46%

Supply Chain

Country of OriginSG

Engineering Resources

View Evaluation kits and Reference designs for Molex 52045-1245.

Related Parts

Descriptions

Descriptions of Molex 52045-1245 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 12 Circuits
Conn FFC/FPC Connector SKT 12 POS 1.25mm Solder ST Thru-Hole Frame
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator
MOLEX 52045-1245 FFC / FPC Board Connector, Housing, Through Hole, Receptacle, 12 Contacts, 1.25 mm
FFC-FPC (Through Hole) (52045) Straight Type (Molex)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520451245
  • 520451245

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyester
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingBulk
StackableNo
TerminationThrough Hole
Voltage Rating200 V
Voltage Rating (DC)200 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch1.25 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 52045-1245.

Molex
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Technical Drawing1 page21 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sierra IC
Datasheet1 page19 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago