Molex 52044-2245

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 22 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPBT
MountThrough Hole
Technical
Contact LocationTop
Current Rating500 mA
GenderFemale
Number of Circuits22
Number of Contacts22
Number of Positions22
Number of Rows1
OrientationRight Angle
StackableNo
TerminationThrough Hole
Voltage Rating200 V
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 52044-2245.

Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet1 page22 years ago

Inventory History

3 month trend:
+80.99%

Supply Chain

Country of OriginSG

Engineering Resources

View Evaluation kits and Reference designs for Molex 52044-2245.

Related Parts

Descriptions

Descriptions of Molex 52044-2245 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 22 Circuits
Conn FFC/FPC Connector SKT 22 POS 1.25mm Solder RA Thru-Hole Tray
Ffc & Fpc Connectors 22Ckt 1.25 Ffc Conn T 1.25 Ffc Conn Assy
FFC-FPC (Through Hole) (52044) Upper Surface Contact Type
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator
SOCKET, FFC, 1.25MM, 22WAY; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:22; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Right Angle; Contact Material:Phosphor Bronze

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520442245
  • 520442245

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPBT
MountThrough Hole
Technical
Contact LocationTop
Current Rating500 mA
GenderFemale
Number of Circuits22
Number of Contacts22
Number of Positions22
Number of Rows1
OrientationRight Angle
StackableNo
TerminationThrough Hole
Voltage Rating200 V
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 52044-2245.

Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet1 page22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago