TE Connectivity 52043-3

Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin Loose Piece
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth13.87 mm
Insulation Diameter11.43 mm
Length49.4792 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.2192 mm
Tongue Thickness1.22 mm
Width13.9 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52043-3.

Newark
Datasheet6 pages10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.825
$ 5.485
$ 5.485
Stock
75,890
64,902
64,902
Authorized Distributors
19
10
10
Gender
Female
-
-
Wire/Cable Gauge
4 AWG
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
-
-
Contact Plating
Tin
Lead, Tin
Lead, Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 52043-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 52043-3 provided by its distributors.

Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin Loose Piece
Avnet Japan
TERMINAL, CRIMP, RING, 4AWG, M6; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 4AWG; Conductor Area CSA: 21mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Yellow; Insulator Material: Vinyl; SV
TERMINAL R PG 4 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21.2 mm² Wire Size: 33100 – 52600 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 4 AWG 21.2 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 52043-3 | Internal Number: 52043-3 | Alias Number: A47082-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52043-3.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth13.87 mm
Insulation Diameter11.43 mm
Length49.4792 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.2192 mm
Tongue Thickness1.22 mm
Width13.9 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52043-3.

Newark
Datasheet6 pages10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago