TE Connectivity 52043-2

Terminal R Pg 4 10 Rohs Compliant: Yes |Amp Te Connectivity 52043-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging, Stud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth13.87 mm
Insulation Diameter11.43 mm
Length49.4792 mm
Stud Diameter5 mm
Thickness1.2192 mm
Tongue Thickness1.22 mm
Width13.9 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52043-2.

Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-8.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 52043-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 52043-2 provided by its distributors.

Terminal R Pg 4 10 Rohs Compliant: Yes |Amp Te Connectivity 52043-2
Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin Loose Piece
Insulated ring cable lug, 21.2 mm², AWG 4, 5 mm, yellow
Solistrand Uninsulated Terminals PLASTIGRIP RNG 4
Ring and Spade Tongue Terminals
TERMINAL R PG 4 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21.2 mm² Wire Size: 33100 – 52600 CMA Stud Size: #10 Closed Ring Tongue Terminal 4 AWG 21.2 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 52043-2 | Internal Number: 52043-2 | Alias Number: A27058-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52043-2 .

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountFree Hanging, Stud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth13.87 mm
Insulation Diameter11.43 mm
Length49.4792 mm
Stud Diameter5 mm
Thickness1.2192 mm
Tongue Thickness1.22 mm
Width13.9 mm
Wire/Cable Gauge4 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52043-2.

Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago