TE Connectivity 52042-7

Ring Tongue Terminal 6AWG Copper Blue 46.84mm Tin T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact PlatingTin
Insulation MaterialPVC, Vinyl
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
PackagingTape & Reel (TR)
SealableNo
TerminationCircular
Voltage Rating (AC)600 V
Dimensions
Depth12.7 mm
Insulation Diameter11.07 mm
Length46.8376 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Width12.7 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52042-7.

ShanghaiCT
Technical Drawing1 page5 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 52042-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 52042-7 provided by its distributors.

Ring Tongue Terminal 6AWG Copper Blue 46.84mm Tin T/R
Terminal R Pg 6 1/4 |Amp Te Connectivity 52042-7
Insulated ring cable lug, 13-15 mm², AWG 6, 6.73 mm, M6, blue
PLASTI-GRIP Ring Terminal 15mm2
Ring and Spade Tongue Terminals
CONN RING CIRC 6AWG #1/4 CRIMP
TERMINAL R PG 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminals & Spade Lug | Part Number: 52042-7 | Internal Number: 52042-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact PlatingTin
Insulation MaterialPVC, Vinyl
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
PackagingTape & Reel (TR)
SealableNo
TerminationCircular
Voltage Rating (AC)600 V
Dimensions
Depth12.7 mm
Insulation Diameter11.07 mm
Length46.8376 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Width12.7 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52042-7.

ShanghaiCT
Technical Drawing1 page5 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Master Electronics
Datasheet76 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago