TE Connectivity 52042-3

Plasti-grip Term Vinl, Terminal, R Pg 6 1/4 | Te Connectivity 52042-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)600 V
Dimensions
Depth12.7 mm
Insulation Diameter9.144 mm
Length47.4726 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52042-3.

Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 52042-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 52042-3 provided by its distributors.

PLASTI-GRIP TERM VINL, TERMINAL, R PG 6 1/4 | TE Connectivity 52042-3
Terminal, Ring Tongue, 1/4In, Crimp Blue; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Blue; Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52042-3
TERMINAL,R PG 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52042-3 | Internal Number: 52042-3 | Alias Number: AMPS-0-0052042-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52042-3.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl, PVC
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)600 V
Dimensions
Depth12.7 mm
Insulation Diameter9.144 mm
Length47.4726 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.143 mm
Tongue Thickness1.14 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 52042-3.

Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet1 page9 years ago
Datasheet19 pages12 years ago
Instruction Sheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages8 years ago
Materials Sheet3 pages6 years ago