Molex 52030-0429

FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 4 Circuits
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0429
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating1 A
GenderReceptacle
Max Operating Temperature80 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52030-0429.

Molex
Datasheet2 pages11 years ago
Farnell
Datasheet1 page16 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52030-0429.

Related Parts

Descriptions

Descriptions of Molex 52030-0429 provided by its distributors.

FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 4 Circuits
Conn FFC/FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Frame
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking
HOUSING ASSEMBLY, 4WAY; Series:52030; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:4; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Connector Mounting:PCB; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin; No. of Ways:4; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520300429
  • 520-30-0429
  • 5203-00429
  • 520300429

Technical Specifications

Physical
Case/Package0429
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating1 A
GenderReceptacle
Max Operating Temperature80 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52030-0429.

Molex
Datasheet2 pages11 years ago
Farnell
Datasheet1 page16 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago