Grayhill 51S30-01-1-03N

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions3
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51S30-01-1-03N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 51S30-01-1-03N.

Related Parts

Descriptions

Descriptions of Grayhill 51S30-01-1-03N provided by its distributors.

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switch,straight,number Of Positions:3,solder Terminal,rotary Shaft |Grayhill 51S30-01-1-03N
Rotary Switch, 30 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 03, Conta | Grayhill 51S30-01-1-03N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions3
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51S30-01-1-03N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant