Grayhill 51S22-01-1-15N

Rotary Switch, Shaft/panel seal, 22.5°, 1 deck, 1 pole/deck, 15 positions/pole, non-shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle22.5 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions15
TerminationSolder
Throw ConfigurationSP15T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51S22-01-1-15N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 51S22-01-1-15N.

Related Parts

Descriptions

Descriptions of Grayhill 51S22-01-1-15N provided by its distributors.

Rotary Switch, Shaft/panel seal, 22.5°, 1 deck, 1 pole/deck, 15 positions/pole, non-shorting
Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
SWITCH ROTARY 15POS 150MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle22.5 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions15
TerminationSolder
Throw ConfigurationSP15T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51S22-01-1-15N.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant