Grayhill 51P30-01-4-03S

Rotary Switch, straight, number Of Positions: 3, pc Tail Terminal, rotary Shaft, pcb Hole Count: 12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck4
Number of Positions3
TerminationPC Pin
Throw Configuration4P3T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51P30-01-4-03S.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 51P30-01-4-03S.

Related Parts

Descriptions

Descriptions of Grayhill 51P30-01-4-03S provided by its distributors.

Rotary Switch,straight,number Of Positions:3,pc Tail Terminal,rotary Shaft,pcb Hole Count:12
Rotary Switches Rotary Switch, PC mount, 30°, 1 deck, 4 pole/deck, 3 positions/pole, shorting
Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck4
Number of Positions3
TerminationPC Pin
Throw Configuration4P3T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51P30-01-4-03S.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant