Grayhill 51P30-01-1-10S

Rotary Switch, straight, number Of Positions: 10, pc Tail Terminal, rotary Shaft, pcb Hole Count: 12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions10
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51P30-01-1-10S.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 51P30-01-1-10S.

Related Parts

Descriptions

Descriptions of Grayhill 51P30-01-1-10S provided by its distributors.

Rotary Switch,straight,number Of Positions:10,pc Tail Terminal,rotary Shaft,pcb Hole Count:12
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Rotary Switches 51P30-01-1-10S g;, 1 deck, 1 pole/deck, 8 positions/pole, non-shorting

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialMetal
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions10
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51P30-01-1-10S.

Electro Sonic
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant