What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 51ML1-E1

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 20A 480VAC 230VDC 1.5HP 13.34N Rotary Screw Mount
$ 2,564.59
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 51ML1-E1.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-3.13%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-10-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Honeywell1HS1
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 28VDC, 1.9mm, Screw Terminal, Panel Mount
Honeywell1HS6
Snap Acting/Limit Switch, Spdt, Momentary, 25A, 28Vdc, 2.41Mm, Screw Terminal, Wobblefram Type
Switch Snap Action N.O./N.C. SPDT Roller Lever 22A 480VAC 745.7VA 0.56N Screw Mount Screw Automotive
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell 51ML1-E1 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 20A 480VAC 230VDC 1.5HP 13.34N Rotary Screw Mount
SWITCH SNAP ACTION SPDT 20A 120V
Electromechanical Switch Enclosed Switch SPDT 20A
Switch Limit; Heavy-duty Hazardous Location; Standard
Limit Switch; Actuator Style:Roller Lever; Operating Force Max:3lbf; Circuitry:SPDT; Contact Current Max:20A; Over Travel:60 degrees; Port Size:1/4"; Port Style:NPT; Pre-Travel:12 degrees ;RoHS Compliant: Yes
LIMIT SWITCH, ROLLER LEVER, SPDT-1NO/1NC; LIMIT SWITCH, ROLLER LEVER, SPDT-1NO/1NC; Actuator Style:Roller Lever; Operating Force Max:3lbf; Contact Voltage AC Max:480V; Contact Voltage DC Max:230V; Contact Current AC Max:20A; Contact Current DC Max:500mA; Circuitry:SPDT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51ML1E1