Grayhill 51A22-01-1-13N

Rotary Switch, 13 Positions, Sp13T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle22.5 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions13
OrientationStraight
TerminationSolder
Throw ConfigurationSP13T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51A22-01-1-13N.

Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-3.85%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 51A22-01-1-13N.

Related Parts

Descriptions

Descriptions of Grayhill 51A22-01-1-13N provided by its distributors.

Rotary Switch, 13 Positions, Sp13T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Switch Rotary SP13T 13 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switch,straight,number Of Positions:13,solder Terminal,rotary Shaft |Grayhill 51A22-01-1-13N
Rotary Switch, 22.5 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 12, Con | Grayhill 51A22-01-1-13N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialMetal
Contact PlatingGold
MountPanel
Technical
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle22.5 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions13
OrientationStraight
TerminationSolder
Throw ConfigurationSP13T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 51A22-01-1-13N.

Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Sager Electronics
Datasheet20 pages3 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant