Amphenol Communications Solutions 51940-053

Conn Power RCP 5Power/24Signal POS Solder ST Thru-Hole 29 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-51940-053Contact
>1wk
51940-053Contact
>1wk

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals29
Technical
Connector TypePower, Receptacle
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions29
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth11.94 mm
Length67.31 mm
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51940-053.

Descriptions

Descriptions of Amphenol Communications Solutions 51940-053 provided by its distributors.

Conn Power RCP 5Power/24Signal POS Solder ST Thru-Hole 29 Terminal 1 Port Tray
V/T REC POWERBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals29
Technical
Connector TypePower, Receptacle
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions29
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth11.94 mm
Length67.31 mm
Pitch2.54 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant