Alpha Wire 5193C SL005

Cable, Shielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 0.032 in.; Premium PVC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight952.543977 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-35 °C
Number of Conductors3
Number of Cores3
Number of Strands7
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.572 mm
Insulation Thickness812.8 µm
Length30.48 m
Outside Diameter4.83 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5193C SL005.

Farnell
Datasheet4 pages6 years ago
element14 APAC
Datasheet3 pages12 years ago
element14
Datasheet1 page18 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-55.00%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 5193C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 5193C SL005 provided by its distributors.

Cable, Shielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 0.032 in.; Premium PVC
XTRA-GUARD Multi-Conductor Shielded Cable 22 AWG 3 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, SCRN, 3CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.3mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5193C; Approval Bodies:UL 2464; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Conductor Make-up:7 / 30AWG; Drain Wire Type:Tinned Copper; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:4.3mm; Primary Insulation Thickness:0.81mm; Screen Type Primary:Aluminium / Polyester Foil; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5193C SL005..

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight952.543977 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-35 °C
Number of Conductors3
Number of Cores3
Number of Strands7
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter4.572 mm
Insulation Thickness812.8 µm
Length30.48 m
Outside Diameter4.83 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5193C SL005.

Farnell
Datasheet4 pages6 years ago
element14 APAC
Datasheet3 pages12 years ago
element14
Datasheet1 page18 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
REACH SVHCNo SVHC
RoHSCompliant