Amphenol Communications Solutions 51939-151

Conn Power HDR 24 POS 2.54mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-51939-151Contact
>1wk

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals24
Technical
Current Rating48 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Columns6
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Positions Loaded20
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth23.62 mm
Lead Pitch2.54 mm
Length24.64 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51939-151.

Arrow Electronics
Datasheet4 pages0 years ago
Mouser
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51939-151.

Descriptions

Descriptions of Amphenol Communications Solutions 51939-151 provided by its distributors.

Conn Power HDR 24 POS 2.54mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
PwrBlade Connectors POWERBLADE
51939-151-R/A HDR, POWERBLADE
R/A HDR POWERBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals24
Technical
Current Rating48 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Columns6
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Positions Loaded20
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth23.62 mm
Lead Pitch2.54 mm
Length24.64 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51939-151.

Arrow Electronics
Datasheet4 pages0 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant