TE Connectivity 5188258-1

Conn Hard Metric M 175 POS 2mm Press Fit ST Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
MountThrough Hole
Technical
Current Rating1.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts175
Number of Positions175
Number of Rows7
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Height13.5 mm
Lead Pitch2 mm
Pitch2.0066 mm
Width15.4 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5188258-1.

Descriptions

Descriptions of TE Connectivity 5188258-1 provided by its distributors.

Conn Hard Metric M 175 POS 2mm Press Fit ST Thru-Hole
CONN 2MM HEADER 175POS STR GOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
MountThrough Hole
Technical
Current Rating1.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts175
Number of Positions175
Number of Rows7
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Height13.5 mm
Lead Pitch2 mm
Pitch2.0066 mm
Width15.4 mm

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant