Amphenol Communications Solutions 51874-001LF

PwrBlade®, Power Connectors, 2P 20S 2P Right Angle Header, Solder To Board
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals52
Technical
Connector TypePower
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions24
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth23.62 mm
Length59.69 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51874-001LF.

_legacy Avnet
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51874-001LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51874-001LF provided by its distributors.

PwrBlade®, Power Connectors, 2P 20S 2P Right Angle Header, Solder To Board
Conn Power HDR 4Power/20Signal POS Solder RA Thru-Hole 52 Terminal 1 Port Tray
PWRBLADE RAH-51874-001LF ROHS COMPLIANT: YES
CONN HDR BLADE PWR 24POS EDGE MT

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals52
Technical
Connector TypePower
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions24
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth23.62 mm
Length59.69 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51874-001LF.

_legacy Avnet
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant