Pomona Electronics 5187-C-48

Test Clip; Brass; Beryllium Copper; 20;41 x 36; 0.195 in.; Glass Filled Nylon

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5187-C-48 5 Buy Now »
USD
20.09 20.09 20.09 20.09 20.09
Verical
5187-C-48 5 Buy Now »
USD
20.09 20.09 20.09 20.09
Newark
10M4716 20 Buy Now »
USD
23.99 23.99 23.99 23.99 23.99
Chip One Stop Japan
C1S606800010223 5 Buy Now »
JPY
3460.00 2710.00 2710.00 2710.00 2710.00
Voyager Components
5187-C-48 50 Buy Now »
Mouser
565-5187-C-48 18 Buy Now »
USD
23.99 23.03 20.75 19.94 19.94
Onlinecomponents.com
5187C48 3 Buy Now »
USD
23.99 23.99 21.11 20.39 20.39
Galco
5187-C-48 5 Buy Now »
USD
25.35 25.35 25.35 25.35 25.35
Test Equipment Depot
5187-C-48 3 Buy Now »
USD
17.44 17.44 17.44 17.44 17.44
Master Electronics
5187C48 2 ··
USD
23.99 23.99 21.11 20.39 20.39
Allied Electronics
70198267 23 Buy Now »
USD
23.99 23.99 23.99 23.99 23.99
Digi-Key
5187-C-48-ND 0 ··
USD
23.99 23.99 23.99 23.99
Amazon
B00COCBQB4 Yes ··
USD
94.51 94.51 94.51 94.51 94.51
Area51-Authorized
5187-C-48 0 ··
MCM Electronics
201-102 2 Buy Now »
USD
22.89 22.89 22.89 22.89 22.89
Electro Sonic
5187C48 3 Buy Now »
USD
25.43 25.43 22.38 21.61 21.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5187-C-48 1 Buy Now »
USD
18.14 18.14 18.14 18.14 18.14
Amazon Seller
B00COCBQB4 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5187-C-48 Contact ··
TransparentC
5187-C-48 Contact ··
XS Micro
5187-C-48 Contact ··

Descriptions

TEST LEAD, 1.219M, 300V
Newark
Pomona 5187-C-48 BNC (M)-GRABBER RG58C-U
Test Equipment Depot
BNC (M)/GRABBER, RG58C/U
Master Electronics
Pomona 5187-C-48 Brass Male BNC Cable with Molded Strain Relief to Minigrabber Test Clip, RG58C/U Cable Type, 48" Length (Pack of 5). BNC Cable breakouts to Minigrabber Test Clips for test versatility.. BNC connector and breakout wires are molded directly to the cable for added pull strength.. Grabber hook attaches to terminal sizes up to 0.060" (1.5mm). Schematic: Black Grabber to BNC Shell, Red Grabber to BNC Center Contact.
Amazon Seller
Pomona 5187-C-48 Brass Male BNC Cable with Molded Strain Relief to Minigrabber Test Clip, RG58C/U Cable Type, 48" Length (Pack of 5). BNC Cable breakouts to Minigrabber Test Clips for test versatility.. BNC connector and breakout wires are molded directly to the cable for added pull strength.. Grabber hook attaches to terminal sizes up to 0.060" (1.5mm). Schematic: Black Grabber to BNC Shell, Red Grabber to BNC Center Contact.
Amazon
BNC (M)/GRABBER, RG58C/U
Onlinecomponents.com
Test Connectors, Probes & Testleads 48 RED/BLK-BNC MALE
Mouser
BNC MALE/MINIGRABBER RG58C/U 48"
Digi-Key
Cable Assembly RG58C/U 1.219m 20AWG BNC to Test Clip M-M
Verical
BNC (M) TO MINIGRABBER TEST CLIPS ON RG58C/U, 48"
Galco
Test Clip; Brass; Beryllium Copper; 20;41 x 36; 0.195 in.; Glass Filled Nylon
Allied Electronics

Technical Specifications

Jacket Material PVC
Color Black
Lead Length 1.2192 m
Cable Length 1.2192 m
Wire Gauge 20 AWG
RoHS Compliant
Insulation Material Nylon
Contact Material Brass
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
Size-Length 1.2192 m

Documents

Mouser
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago

Images

Alternate Names

POMONA 5187-C-48
ITT POMONA 5187-C-48
PAMONA 5187-C-48
POMO 5187-C-48
POM 5187-C-48
ITT POMONA ELECTRONICS 5187-C-48
POMONA ELEC 5187-C-48
ITT POMON 5187-C-48
POMONA ELECT 5187-C-48
Pomona Electric 5187-C-48
ITT POMONA ELE 5187-C-48
POMONA ELECTRON 5187-C-48
POMON 5187-C-48
PAMONA ELEC 5187-C-48
POMONA/ITT 5187-C-48
PAMONA ELECTRONICS 5187-C-48
POMONA ELECTRO 5187-C-48
POMONA FLUKE ELECTRONICS 5187-C-48
POMONA (FLUKE) 5187-C-48
POMONA ROHS RF 5187-C-48
PMON 5187-C-48
POMONA ELE 5187-C-48
POMONA ELECTRONIC 5187-C-48

Search for other parts like 5187-C- »