TE Connectivity 51864-5

Pidg Nylon & Kd-tape, Terminal, Pidg R 16-14 8 | Te Connectivity 51864-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness838.2 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.81 mm
Length21.4376 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness790 µm
Width7.92 mm
Wire/Cable Diameter3.81 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-5.

Farnell
Datasheet2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 51864-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 51864-5 provided by its distributors.

PIDG NYLON & KD-TAPE, TERMINAL, PIDG R 16-14 8 | TE Connectivity 51864-5
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-5.
TERMINAL,PIDG R 16-14 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Ring Tongue 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-5 | Internal Number: 51864-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-5.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness838.2 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.81 mm
Length21.4376 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness790 µm
Width7.92 mm
Wire/Cable Diameter3.81 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-5.

Farnell
Datasheet2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago