TE Connectivity / AMP 5178238-4

Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialZinc
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeHeader, Receptacle
Current Rating500 mA
Mating Connector LockWith
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Dimensions
Hole Diameter2.7 mm
Lead Length3.1 mm
PCB Thickness1.6 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5178238-4.

ShanghaiCT
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet3 pages6 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet18 pages0 years ago

Inventory History

3 month trend:
-3.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5178238-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5178238-4 provided by its distributors.

Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Champ.050 Rec Ass Y 26P Pb-Free |Amp Te Connectivity 5178238-4
1.27 [.050] Series II and Series III Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialZinc
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeHeader, Receptacle
Current Rating500 mA
Mating Connector LockWith
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Dimensions
Hole Diameter2.7 mm
Lead Length3.1 mm
PCB Thickness1.6 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5178238-4.

ShanghaiCT
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet3 pages6 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet18 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago