TE Connectivity / AMP 5177983-6

Connector Receptacle 0.8FH,R05H.5,140,08/Sn,TU TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5177983-6 976 Buy Now »
USD
5.50 5.50 4.95 4.95 4.95
Verical 4
5177983-6 945 Buy Now »
USD
3.62 3.62 3.62
5177983-6 976 Buy Now »
USD
5.41 4.52 4.52 4.52
5177983-6 308 Buy Now »
USD
5.03 5.03 5.03 5.03
5177983-6 1,050 Buy Now »
USD
5.25 5.25 5.25
Digi-Key
A115324-ND 484 Buy Now »
USD
9.99 9.56 8.04 5.95 5.65
Chip One Stop Japan
C1S757101001110 976 Buy Now »
JPY
1080.00 839.00 661.00 504.00 504.00
Avnet
5177983-6 0 ··
USD
3.80
Newark
93K4203 393 Buy Now »
CAD
14.07 14.07 11.32 8.38 8.38
TTI
5177983-6 805 Buy Now »
USD
5.69 5.69 5.69 5.69 5.69
Onlinecomponents.com
51779836 1,050 Buy Now »
USD
5.25 5.25 4.52 4.21 4.21
Master Electronics
51779836 924 ··
USD
5.25 5.25 4.52 4.21 4.21
Mouser
571-5177983-6 225 Buy Now »
USD
10.05 10.05 8.08 5.98 5.98
Allied Electronics
70287991 0 ··
USD
4.81 4.81 4.81 4.81 4.81
Heilind Electronics
AMP5177983-6 0 ··
PEI Genesis
5177983-6 0 ··
Heilind Asia
AMP5177983-6 0 ··
Richardson RFPD
5177983-6 0 ··
Farnell
1098350 870 Buy Now »
EUR
6.37 6.37 6.23 5.46 5.46
element14 APAC
1098350 393 Buy Now »
SGD
12.30 12.30 8.74 8.03 8.03
Electro Sonic
51779836 1,050 Buy Now »
USD
5.57 5.57 4.79 4.46 4.46
RS Components
3616737 1,024 Buy Now »
GBP
3.05 3.05 2.94 2.83 2.83
Avnet Europe
5177983-6 553 Buy Now »
EUR
3.59 2.61 2.21 2.05
Avnet Asia
5177983-6 0 ··
USD
5.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
5177983-6 2 ··
STLAA.com
5177983-6 856 ··
Abacus Technologies
5177983-6 250 ··
Ewing Components
5177983-6 15,956 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5177983-6 Contact ··
Touchstone Systems
5177983-6 Contact Send RFQ »
SemiconductorPLUS
5177983-6 Contact ··
XS Micro
5177983-6 Contact ··

Descriptions

CONN RCPT 140POS VERT DUAL PCB
Digi-Key
Connector Receptacle 0.8FH,R05H.5,140,08/Sn,TU TYCO / TE CONNECTIVITY
Dachs
Free Height (FH) Connectors 120P 5mm RECEPTACLE STACK HEIGHT 5-8mm
Mouser
SOCKET, VERTICAL, 0.8MM, 5MM, 140WAY
Newark
140 way 0.8mm pitch SMT socket,5mm H
Allied Electronics
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Avnet Asia
CARD-EDGE AND BACKPLANE CONNECTOR
Richardson RFPD
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Verical
SOCKET, VERTICAL, 0.8MM, 5MM, 140WAY; Connector Type:Stacking; Gender:Receptacle; Ways, No. of:140; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:FH; Contact Plating:Gold; Rows, No. of:2; Current Rating:0.5A; External Length / Height:5mm; Flammability Rating:UL94V-0; Material:Heat Resistant Thermoplastic; No. of Contacts:140; Pitch:0.8mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage Rating, AC:100V; Dielectric Strength, VDC:500V; Housing Type:Heat Resistant Thermoplastic UL94V-0; Terminal Plating:Nickel
Farnell
BtoB Socket 0.8mmPitch H5mm 140P
RS Components
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Avnet
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Chip One Stop Japan
0.8mm Free Height
North Star Micro
SOCKET, VERTICAL, 0.8MM, 5MM, 140WAY; Series:FH; Pitch Spacing:0.8mm; No. of Contacts:140; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Beryllium Copper; Connector Type:Stacking; Current Rating:0.5A; Dielectric Strength VDC:500V; External Length / Height:5mm; Flammability Rating:UL94V-0; Housing Type:Heat Resistant Thermoplastic UL94V-0; Lead Spacing:0.8mm; Material:Heat Resistant Thermoplastic; No. of Ways:140; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Terminal Plating:Nickel; Termination Method:Solder; Termination Type:SMD; Voltage Rating V AC:100V
element14 APAC

Technical Specifications

Orientation Vertical
REACH SVHC Compliance No SVHC
Size-Height 5 mm
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Contact Plating Gold Tin over Nickel
Voltage Rating (AC) 100 V
Mounting Type Surface Mount Vertical
Housing Material Thermoplastic
Current Rating 500 mA
Pin Pitch 800 µm
Number of Positions 140
Packaging Tube
Lifecycle Status Active
Insulation Material Thermoplastic
ELV Compliant Compliant
RoHS Compliant
Number of Contacts 140
Housing Color Natural
Gender Female

Documents

Tyco Electronics
Datasheet 13 pages 10 years ago
Farnell
Datasheet 7 pages 5 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Onlinecomponents.com
Datasheet 13 pages 10 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5177983-6
TYCO/AMP 5177983-6
TYCO ELECTRONICS AMP 5177983-6
TE Connectivity / AMP Brand 5177983-6
AMP/Tyco Electronics 5177983-6
AMP/TE Connectivity 5177983-6
TE CNTY - AMP 5177983-6
TE Connectivity / Tyco Electronics AMP 5177983-6
AMP/TYCO ELECTR 5177983-6
TYCO ELECTRONICS AMP ITALIA S 5177983-6
AMP INC 5177983-6
TYCO/AMP INC 5177983-6
TE CONNECTIVITY AMP (VA) 5177983-6
TYCO ELECTRONICS AMP (VA) 5177983-6
TE CONNECTIVITY AMP CONNECTORS 5177983-6
AMP/TE CONNECTIVITY ACCT 167798 5177983-6
TYCO COLOMBIA 5177983-6
AMP INCORPORATED (TYCO ELECTRONICS 5177983-6
TE Connectivity / Hartman Brand 5177983-6
TE CONNECTIVITY / AMP BRA 5177983-6
TYCO INC (AMP) 5177983-6
TYCO ELECTRONICS 5177983-6
AMP ( TYC) 5177983-6
TE AMP TYCO 5177983-6
TE Connectivity / Am 5177983-6
TE Connectivity AMP Connectors 5177983-6

Search for other parts like 5177983- »