Amphenol Communications Solutions 51761-10002410AALF

PwrBlade®, Power Supply Connectors, 24S 10P STB Right Angle Receptacle.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals104
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions34
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length95.25 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51761-10002410AALF.

Newark
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51761-10002410AALF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51761-10002410AALF provided by its distributors.

PwrBlade®, Power Supply Connectors, 24S 10P STB Right Angle Receptacle.
Conn Power RCP 10Power/24Signal POS Solder RA Thru-Hole 104 Terminal 1 Port Tray
PWRBLADE RAR STB-51761-10002410AALF ROHS COMPLIANT: YES
L-845/722 Hex Wrench Installation Tool
51761-10002410AALF-RA STB REC PWRBLADE F/G

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals104
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions34
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length95.25 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51761-10002410AALF.

Newark
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant