Amphenol Communications Solutions 51760-10703206AA

Conn Power RCP 13Power/32Signal POS Solder RA Thru-Hole 136 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals136
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions45
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length119.38 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51760-10703206AA.

_legacy Avnet
Datasheet3 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51760-10703206AA.

Descriptions

Descriptions of Amphenol Communications Solutions 51760-10703206AA provided by its distributors.

Conn Power RCP 13Power/32Signal POS Solder RA Thru-Hole 136 Terminal 1 Port Tray
51760-10703206AA-R/A REC.PWRBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals136
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions45
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length119.38 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51760-10703206AA.

_legacy Avnet
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant