Amphenol Communications Solutions 51760-10102401AA

Conn Power RCP 2Power/24Signal POS Solder RA Thru-Hole 40 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals40
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions26
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length44.45 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51760-10102401AA.

_legacy Avnet
Datasheet3 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51760-10102401AA.

Descriptions

Descriptions of Amphenol Communications Solutions 51760-10102401AA provided by its distributors.

Conn Power RCP 2Power/24Signal POS Solder RA Thru-Hole 40 Terminal 1 Port Tray
51760-10102401AA-R/A REC, POWERBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals40
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions26
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Length44.45 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51760-10102401AA.

_legacy Avnet
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant