Pomona Electronics 5173-0

5173-0 Pin Tip Plug, 18-22 AWG, 5 A, Brass, Nickel Plated, Black, 5173 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPVC, Polyvinyl
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyvinyl
MountCable, Free Hanging
Number of Pins1
Technical
Breakdown Voltage3 kV
Connector TypePlug
Current Rating5 A
GenderMale
Max Current Rating5 A
Max Operating Temperature50 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Diameter8.89 mm
Length50.8 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5173-0.

element14 APAC
Datasheet1 page21 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-47.18%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5173-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5173-0 provided by its distributors.

5173-0 Pin Tip Plug, 18-22 AWG, 5 A, Brass, Nickel Plated, Black, 5173 Series
Test Connector PIN TIP PLUG 20 AWG (BLACK) | Pomona Electronics 5173-0
Connector Tip Plug PIN 1 Position Straight Cable Mount 1 Port
Test Connectors, Probes & Testleads PIN TIP PLUG - BLACK
5173-0 - Fluke Pin Tip Plug 20 Awg (Black) (1910142)
Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port
Test Plugs & Test Jacks PIN TIP PLUG - BLACK
TIP PLUG, 3KV, 5A, BLACK; Connector Type: Tip Plug; For Use With: 18 AWG Wires; Breakdown Voltage: 3kV; Current Rating: 5A; Wire Size AWG Max: 18AWG; Insulator Colour: Black; Product Range: Model 5173 Series; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5173-0.

Technical Specifications

Physical
Body MaterialPVC, Polyvinyl
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyvinyl
MountCable, Free Hanging
Number of Pins1
Technical
Breakdown Voltage3 kV
Connector TypePlug
Current Rating5 A
GenderMale
Max Current Rating5 A
Max Operating Temperature50 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Diameter8.89 mm
Length50.8 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5173-0.

element14 APAC
Datasheet1 page21 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago