Amphenol Communications Solutions 51721-10002410AALF

Conn Power HDR 24Power/10Signal POS Solder RA Thru-Hole 34 Terminal 1 Port Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold, Metal
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals34
Technical
Connector TypePower
Contact GenderMale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions34
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth23.62 mm
Length95.25 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51721-10002410AALF.

_legacy Avnet
Datasheet3 pages0 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet3 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51721-10002410AALF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51721-10002410AALF provided by its distributors.

Conn Power HDR 24Power/10Signal POS Solder RA Thru-Hole 34 Terminal 1 Port Tray
PwrBlade®, Power Supply Connectors, 24S 10P STB Right Angle Header.
PwrBlade Connectors 10PWR 24SIG CONTACTS RIGHT ANGLE HDR
CONN HDR BLADE PWR 34POS EDGE MT
PWRBLADE RAH-51721-10002410AALF ROHS COMPLIANT: YES
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold, Metal
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals34
Technical
Connector TypePower
Contact GenderMale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions34
Number of Rows4
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth23.62 mm
Length95.25 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51721-10002410AALF.

_legacy Avnet
Datasheet3 pages0 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant