Amphenol Communications Solutions 51700-10403204CA

Conn Power HDR 8Power/32Signal POS Press Fit ST Thru-Hole 96 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-51700-10403204CAContact
>1wk

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals96
Technical
Connector TypePower
Contact GenderMale
Current Rating30 A
GenderMale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions40
Number of Rows4
OrientationStraight
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth14.58 mm
Lead Pitch2.54 mm
Length87.63 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51700-10403204CA.

_legacy Avnet
Datasheet3 pages0 years ago
Mouser
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51700-10403204CA.

Descriptions

Descriptions of Amphenol Communications Solutions 51700-10403204CA provided by its distributors.

Conn Power HDR 8Power/32Signal POS Press Fit ST Thru-Hole 96 Terminal 1 Port Tray
PwrBlade Connectors POWERBLADE 40 POS
51700-10403204CA-VER HDR POWERBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals96
Technical
Connector TypePower
Contact GenderMale
Current Rating30 A
GenderMale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions40
Number of Rows4
OrientationStraight
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth14.58 mm
Lead Pitch2.54 mm
Length87.63 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51700-10403204CA.

_legacy Avnet
Datasheet3 pages0 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant