EDAC 516-230-538

516 Series Side Entry Cable Clamp Rectangular Connector Metal Cover
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
Insulation MaterialPolyester
MaterialMetal
Number of Pins38
Technical
Contact Resistance10 MΩ
Current Rating8.5 A
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts38
Number of Positions38
TerminationScrew
Dimensions
Depth22.23 mm
Height39.78 mm
Length56.03 mm

Documents

Download datasheets and manufacturer documentation for EDAC 516-230-538.

Farnell
Datasheet6 pages13 years ago
Datasheet6 pages22 years ago
TME
Datasheet4 pages18 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet10 pages3 years ago
Future Electronics
Datasheet4 pages18 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
Datasheet98 pages14 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+67.25%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 516-230-538.

Related Parts

Descriptions

Descriptions of EDAC 516-230-538 provided by its distributors.

516 Series Side Entry Cable Clamp Rectangular Connector Metal Cover
COVER, 38WAY; Accessory Type: Side Entry Cover; For Use With: 516 Series Rack and Panel Connectors; Connector Shell Size: 38; Cable Exit Angle: 90°; Connector Body Material: Zinc Body; Product Range: 516 Series; SVHC: No SVHC (15-Jan-2019); Colour: Grey; Material: Metal; No. of Contacts: 38Contacts
Accessory Type = Metal Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Suitable for = 516 Series Rack & Panel Connector

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
Case/PackageMetal
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
Insulation MaterialPolyester
MaterialMetal
Number of Pins38
Technical
Contact Resistance10 MΩ
Current Rating8.5 A
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts38
Number of Positions38
TerminationScrew
Dimensions
Depth22.23 mm
Height39.78 mm
Length56.03 mm

Documents

Download datasheets and manufacturer documentation for EDAC 516-230-538.

Farnell
Datasheet6 pages13 years ago
Datasheet6 pages22 years ago
TME
Datasheet4 pages18 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet10 pages3 years ago
Future Electronics
Datasheet4 pages18 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
Datasheet98 pages14 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant